송풍기와 팬
9CRJ0412P5J001
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 37.4CFM 72dB 40 X 40 X 56mm Sensor
SANYO DENKIProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 12.6
Line Current (A)
3.1
Power Rating (W)
37.2
Typical Speed (r/min)
36200
Maximum Airflow (CFM)
37.4
Maximum Static Pressure
9.64inH2O
Noise Level (dB)
72
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 56
Mounting
Flange Mount
Protection
Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
110
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
56
Special Features
Sensor
Bestellmenge

