Arrow Electronic Components Online
881545-2|TE|simage
881545-2|TE|limage
Meistgesucht
커넥터 점퍼 및 션트

881545-2

Conn Shunt RCP 2 POS 2.54mm ST Bag

TE Connectivity
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    10.9
  • Keyed
    No
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen