카운터 시프트 레지스터
7604001EA
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsProduktspezifikationen
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Logic Family
S
Logic Function
Shift Register
Operation Mode
Serial/Parallel to Parallel
Number of Elements per Chip
1
Number of Element Inputs
6
Number of Count Input Enables
0
Number of Selection Inputs per Element
2
Number of Element Outputs
4
Number of Stages
4
Reset Type
Asynchronous
Direction Type
Bi-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
16.5@5V
Absolute Propagation Delay Time (ns)
18.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
15
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Bestellmenge

