734313|WAGO|simage
734313|WAGO|limage
Klemmen

734-313

Conn PC Terminal Block PL 13 POS 3.5mm Spring Clamp ST Cable Mount 10A Box

WAGO
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    PL
  • Number of Contacts
    13
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    13
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    47.9
  • Product Depth (mm)
    22.3
  • Product Height (mm)
    13.4
  • Housing Color
    Light Gray
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen