Tantal-Polymer-Kondensatoren
6TPE470MZ
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.035 Ohm 105°C T/R
Panasonic IndustryProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
470uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Low
IR (mA)
2.5
IL (uA)
296.1
Polarity
Polar
Maximum Dissipation Factor (%)
15
Special Features
High Capacitance, Low ESR, Low Profile
Fail Safe with Built-in Fuse
No
Case Code
D4
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 3.8
Package/Case
7343-40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
3.8
Bestellmenge

