Arrow Electronic Components Online
6PCV-08-006|TE|limage
6PCV-08-006|TE|simage
Klemmen

6PCV-08-006

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A Package

TE Connectivity
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    77.74
  • Product Depth (mm)
    17.78
  • Product Height (mm)
    15.87
  • Housing Color
    Black
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen