Produktspezifikationen
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8538.90.81.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1.8
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
27.82
Contact Size
16
Wire Size (AWG)
16-18
Mounting
Cable Mount

