6648226-1|TE|simage
6648226-1|TE|limage
Einzelkontakte

6648226-1

Contact PIN 2 Size Screw ST

TE Connectivity
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    145
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    17.98
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
  • Contact Size
    2

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen