커넥터 헤더 및 PCB 콘센트
640502-3
Conn Shrouded Header (4 Sides) HDR 12 POS 4.2mm Solder ST Thru-Hole Bag
TE ConnectivityProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
4.2
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Length (mm)
23.36
Product Depth (mm)
20.95
Product Height (mm)
14.22
Tail Length (mm)
3.69
Mounting
Through Hole

