Arrow Electronic Components Online
6072512120F|DIALIGHT|simage
6072512120F|DIALIGHT|limage
Panel Mount Indicators

607-2512-120F

LED Panel Mount Indicator Uni-Color White 1800mcd

Dialight
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    1
  • Typical Intensity
    1800mcd
  • Maximum Forward Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Colored
  • Supplier Color
    White
  • IP Rating
    IP66
  • Housing Material
    Chrome Plated Brass
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    7.2
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen