Panel Mount Indicators
606-2415-110F
LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
DialightProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
2
Lens Dimensions (mm)
7.01x7.01x3.81
Typical Intensity
4000mcd|1200mcd
Maximum Forward Voltage (V)
3
Maximum Forward Current (mA)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Green/Red
Wire Lead Size (AWG)
24
Housing Material
Chrome Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.3
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
6.86
Mounting
Panel
Package Length
14.99
PCB changed
3
Pin Count
3
Bestellmenge

