Backplane Steckverbinder
5650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Box
TE ConnectivityProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
96
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
93.88
Product Height (mm)
10.49
Tail Length (mm)
2.79
Mounting
Through Hole
Bestellmenge

