커넥터 헤더 및 PCB 콘센트
51760-10201202AALF
PwrBlade®, Power Supply Connectors, 20P 12S 2P STB Right Angle Receptacle
Amphenol Communications SolutionsProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4Power/12Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
(2.54/3.81)/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
(48/3)/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
2/20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
49.53
Product Height (mm)
11.94
Tradename
PwrBlade®
Tail Length (mm)
3.43
Mounting
Through Hole

