패널 마운트 표시기
5100H5LC
Panel Mount Indicator Round 0.25" LED 1.8V Wire Green LC
VCC (Visual Communications Company, LLC)Produktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
7.1x7.1x4.8
Peak Wavelength (nm)
565
Typical Intensity
2.5mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
2.2
Maximum Forward Current (mA)
7
Test Current (mA)
2
Typical Forward Voltage (V)
1.8
Internal Protection
No
Supplier Color
Green
Wire Lead Size (AWG)
24
Housing Color
Black
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.35
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
7.11
Mounting
Snap Fit To Panel
Package Height
13.46 + 5.59(Max)
PCB changed
2
Pin Count
2

