Trimmer, Potenziometer, Regelwiderstände
44WR100LFT7
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics / BI TechnologiesProduktspezifikationen
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
100
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Shaft Diameter (mm)
1.42
Number of Turns (Turns)
9(Elec)
Number of Elements
1
Electrical Rotation (°)
3240
Mechanical Rotational Life (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
4.83
Product Depth (mm)
3.91
Product Height (mm)
5.31
Product Weight (g)
0.3
Mounting
Surface Mount

