コネクタディスクリートワイヤハウジング
436400201
Conn Housing HDR 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
MolexProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.333
Product Length (mm)
6.85
Product Height (mm)
16.89
Tradename
Micro-Fit 3.0™
Mounting
Cable Mount

