Resistor Fixed Single-Surface Mount
3522100KFT
Res Thick Film 2512 100K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Produktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100K
Tolerance
1%
Maximum Voltage Rating (V)
250
Current Sensing
No
Power Rating (W)
3
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Frequency, High Power
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.2
Product Height (mm)
1.1
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Bestellmenge

