35148|TE|simage
35148|TE|limage
コネクタ端子

35148

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.21mm Tin Box

TE Connectivity
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PIDG Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.84
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Box
  • Product Weight (g)
    2.284
  • Product Length (mm)
    24.21
  • Product Depth (mm)
    7.14
  • Color
    Yellow
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen