34114|TE|simage
34114|TE|limage
Kabelschuhe

34114

Ring Tongue Terminal 22AWG Copper 21.74mm Tin Loose

TE Connectivity
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93|8
  • Plating
    Tin
  • Wire Size (AWG)
    22
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Weight (g)
    0.784
  • Product Length (mm)
    21.74
  • Product Depth (mm)
    11.91
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen