HF-Steckverbinder
32_MMBX-50-0-13/111_NE
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST PL/PL Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduktspezifikationen
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.10
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
MMBX Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Weight (g)
0.4
Product Diameter (mm)
3.8
Product Length (mm)
10
Bestellmenge

