Arrow Electronic Components Online
No Image Available
커넥터 접점

3151-1-00-01-00-00-08-0

Contact PIN Solder ST Swage Mount Bulk

Mill-Max Mfg. Corp
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    13.99
  • Product Depth (mm)
    1.57
  • Product Height (mm)
    1.57
  • Mounting
    Swage Mount
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen