Arrow Electronic Components Online
3005853|PHENX_CO|simage
3005853|PHENX_CO|limage
커넥터 터미널 블록

3005853

Conn Ground Modular Terminal Block RCP 2 POS Screw ST G DIN Rail/T DIN Rail

PHOENIX CONTACT
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8536.90.40.00
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Modular Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    12.65
  • Product Length (mm)
    42.5
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    49.5
  • Housing Color
    Green/Yellow
  • Mounting
    G DIN Rail|T DIN Rail

We don't have prices now, please check later.

Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen