Arrow Electronic Components Online
3000687|TENSILTY|simage
3000687|TENSILTY|limage
ケーブル多芯

30-00687

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 4.9mm 300V White Polyvinyl Chloride

Tensility International
Datenblätter 

Parts Sold By Meter

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Insulation Color
    Black/Red
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    4.9
  • Insulation Diameter (mm)
    1.55
  • Maximum Voltage Rating
    300V
  • Insulation DC Resistance
    10MOhm/km
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen