Bipolar Transistoren General Porpose
2SD1760TLQ
Trans GP BJT NPN 50V 3A 15000mW 3-Pin(2+Tab) CPT T/R
ROHM SemiconductorProduktspezifikationen
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
1@0.2A@2A
Maximum DC Collector Current (A)
3
Minimum DC Current Gain
120@0.5A@3V
Maximum Power Dissipation (mW)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
5.5
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
CPT
Pin Count
3
Lead Shape
Gull-wing
Bestellmenge

