MOSFETs
2N7002KWHE3-TP
Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-323 T/R Automotive AEC-Q101
Micro Commercial ComponentsProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Yes
PPAP
Yes
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.34
Maximum Drain-Source Resistance (mOhm)
2500@10V
Typical Gate Charge @ Vgs (nC)
0.9@10V
Typical Input Capacitance @ Vds (pF)
15@25V
Minimum Gate Threshold Voltage (V)
1
Maximum Power Dissipation (mW)
330
Typical Fall Time (ns)
30
Typical Rise Time (ns)
3.8
Typical Turn-Off Delay Time (ns)
10
Typical Turn-On Delay Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-323
Pin Count
3
Bestellmenge

