Arrow Electronic Components Online
2N7002235|NEXPERIA|limage
2N7002235|NEXPERIA|simage
MOSFETs

2N7002,235

Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R

Nexperia
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    30
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -65 to 150
  • Maximum Continuous Drain Current (A)
    0.3
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    5000@10V
  • Typical Reverse Recovery Charge (nC)
    30
  • Typical Input Capacitance @ Vds (pF)
    31@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    3.5@10V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    6.8
  • Maximum Power Dissipation (mW)
    830
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2800@10V|3800@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.2
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    350
  • Typical Diode Forward Voltage (V)
    0.85
  • Typical Reverse Recovery Time (ns)
    30
  • Maximum Diode Forward Voltage (V)
    1.5
  • Typical Gate Threshold Voltage (V)
    2
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen