292171-7|TE|simage
292171-7|TE|originalImage
コネクタヘッダーとPCBレセプタクル

292171-7

Conn Shrouded Header (3 Sides) HDR 7 POS 2mm Solder ST SMD Tube

TE Connectivity
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Length (mm)
    16
  • Product Depth (mm)
    8
  • Product Height (mm)
    7.8
  • Mounting
    Surface Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen