264331|WAGO|simage
264331|WAGO|limage
Klemmen

264-331

Conn Terminal Block RCP 4 POS ST Panel Mount 24A Box

WAGO
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Number of Circuits
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    10
  • Product Depth (mm)
    32
  • Product Height (mm)
    22
  • Housing Color
    Gray
  • Mounting
    Panel Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen