262361|WAGO|simage
262361|WAGO|limage
Steckverbinderzubehör

262-361

Connector Accessories End Plate Straight Polyamide 6/6 Gray Box

WAGO
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    3
  • Product Depth (mm)
    33.4
  • Product Height (mm)
    23

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen