260103|WAGO|simage
260103|WAGO|limage
커넥터 터미널 블록

260-103

Conn Terminal Block 6 POS Spring Clamp Cable Mount 18A Box

WAGO
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    28.7
  • Product Depth (mm)
    25.1
  • Product Height (mm)
    17.1
  • Housing Color
    Gray
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen