250209|WAGO|simage
250209|WAGO|limage
Klemmen

250-209

Conn Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 8A Box

WAGO
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    9
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    9
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    33
  • Product Depth (mm)
    12
  • Product Height (mm)
    16.7
  • Housing Color
    Gray
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen