231705031000|WAGO|simage
231705031000|WAGO|limage
コネクタ端子ブロック

231-705/031-000

Conn Terminal Block RCP 5 POS 7.62mm Spring Clamp Cable Mount 15A Box

WAGO
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    43.18
  • Product Depth (mm)
    26.45
  • Product Height (mm)
    14.3
  • Housing Color
    Orange
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen