22R475C|MURATAPS|limage
22R475C|MURATAPS|simage
Induktivitäten bedrahtet

22R475C

Inductor General Purpose Wirewound 4700uH 10% 1KHz 150Q-Factor 0.081A 15Ohm DCR RDL Bag

Murata Power Solutions
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Inductance (H)
    4700u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.081
  • Maximum Saturation Current (A)
    0.081
  • Maximum DC Resistance (Ohm)
    15
  • Minimum Quality Factor
    150(Typ)
  • Quality Test Frequency (Hz)
    150K
  • Minimum Self Resonant Frequency (Hz)
    0.95M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    3
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    7
  • Maximum Product Height (mm)
    10.5

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen