2291392-1|TE|limage
2291392-1|TE|simage
HF-Steckverbinder

2291392-1

Male Assembly, Standoff 1 Position, PCB, FAKRA

TE Connectivity
Datenblätter 

FAKRA RF Connectors

Automotive manufacturers are increasingly designing safety and vehicle connectivity applications based on high frequency data connections. These include cameras, sensors and antennas that require real-time data transmission where safety is the number one priority. Enabling RF performance up to 6 GHz, TE Connectivity’s FAKRA coaxial connectors offer high performance as well as increased levels of robustness for harsh automotive environments. In addition, the portfolio includes simplified stamped and formed terminals that offer lower mating forces and increased automotive robustness as well as readiness for  fully automated cable assembly that can significantly increase efficiency of cable processing and reduce production costs.



List of Features and Benefits

  • •  Stamped and formed terminal variants available optimized for automated manufacturing
  • •  Full product family with 14 key codes, sealed, unsealed, 180° and 90°
  • •  CPA capable
  • •  RF performance up to 6 GHz
  • •  Primary and secondary locks reducing mating force
  • •  Tulip contact / anti-stubbing
  • •  Housing inner ring / anti-scooping
  • •  Fully compliant to USCAR requirements
  • •  Global manufacturing


List of Applications

  • •  Autonomous driving: 4KADCAM, Night Vision, e-Mirror, Lane Assist, front view cameras, interior cameras, surrounding cameras, rear-view cameras
  • •  Connected vehicle: TCU, 4G/5G, V2X, Wi-Fi/Bluetooth, GPS/GNSS, SDARS
  • •  User experience: FM, DAB, Gesture

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Operating Frequency (Hz)
    0 to 6G
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen