커넥터 RF
21_SMA-50-1-2/111_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount RCP Gold Over Nickel Single
HUBER+SUHNERProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.10
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
12
Product Depth (mm)
6.35
Mounting
Cable Mount