Arrow Electronic Components Online
2029151-4|TE|simage
2029151-4|TE|limage
커넥터 헤더 및 PCB 콘센트

2029151-4

Conn Wire to Board HDR 4Power POS 4.19mm Solder RA Side Entry Thru-Hole Package

TE Connectivity
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99 Export Control
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.19
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    9/Contact
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    18
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen