Produktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Maximum Current Rating (A)
76
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
30.2
Product Length (mm)
92
Product Depth (mm)
12
Product Height (mm)
37
Housing Color
Blue
Tradename
CAGE CLAMP®
Mounting
T DIN Rail

