커넥터 헤더 및 PCB 콘센트
2009890012
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube
MolexProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1.4/Contact
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tube
Product Weight (g)
0.409
Product Length (mm)
10.23
Product Depth (mm)
6.5
Product Height (mm)
7.1
Mounting
Surface Mount
Bestellmenge

