커넥터 백플레인
2007705-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Package
TE ConnectivityProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
60Signal/30Ground
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
120VDC|120VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Package
Product Length (mm)
19
Product Depth (mm)
24.2
Product Height (mm)
15.38
Tradename
Impact™
Tail Length (mm)
1.2
Mounting
Through Hole

