200222131000488|WAGO|simage
200222131000488|WAGO|limage
커넥터 터미널 블록

2002-2213/1000-488

Conn Terminal Block 4 POS Spring Clamp T DIN Rail Box

WAGO
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    2
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    61.8
  • Product Height (mm)
    69.7
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen