HF-Steckverbinder
2-5330061-1
2-5330061-1 TE Connectivity RF Connectors BNC PL 0Hz to 2.5GHz 50Ohm Crimp Cable Mount Gold - Arrow.com
TE ConnectivityProduktspezifikationen
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 2.5G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
14.52
Product Length (mm)
33.33
Mounting
Cable Mount

