Überspannungsbegrenzer (TVS)
1N6119AUS
TVS Diode Single Bi-Dir 27.4V 500W 2-Pin MELF
Sensitron SemiconductorProduktspezifikationen
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR-99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
34.2
Maximum Clamping Voltage (V)
49.9
Maximum Reverse Stand-Off Voltage (V)
27.4
Maximum Peak Pulse Current (A)
10
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
30
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
3.76(Max)
Package Width
3.76(Max)
Package Length
5.72(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
Lead Shape
No Lead
Bestellmenge