Arrow Electronic Components Online
1N4742A133|NEXPERIA|simage
1N4742A133|NEXPERIA|limage
제너

1N4742A,133

Diode Zener Single 12V 5% 1000mW 2-Pin DO-41 Ammo

Nexperia
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    12
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.2
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    21
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Regulator Current (mA)
    76
  • Average Rectified Forward Current (A)
    0.5
  • Maximum Zener Impedance (Ohm)
    9
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Ammo
  • Diameter
    2.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4.8(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen