Steckverbinder Einzelader
175658-1
Conn Housing HDR 6 POS Crimp ST Cable Mount White Bag
TE ConnectivityProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14/Contact
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
21.3
Product Height (mm)
21.6
Mounting
Cable Mount

