Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
20.7
Wire Size (AWG)
22-26
Mounting
Cable Mount
Bestellmenge

