Arrow Electronic Components Online
164A17059X|CONEC|simage
164A17059X|CONEC|limage
コネクタD-サブミニチュア

164A17059X

Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    E
  • Product Length (mm)
    31.19
  • Product Height (mm)
    12.93
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen