Arrow Electronic Components Online
1593NALTBU|HAMMOND|simage
1593NALTBU|HAMMOND|originalImage
Kästen, Gehäuse und Gestelle

1593NALTBU

Transparent Blue Acrylonitrile Butadiene Styrene Hand Held/Instrument Enclosures

Hammond Manufacturing
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9801.00.10.98
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hand Held/Instrument Enclosures
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Transparent Blue
  • Product Length (Metric) (mm)
    109
  • Product Depth (Metric) (mm)
    74
  • Product Height (Metric) (mm)
    25
  • IP Rating
    IP54
  • Packaging
    Pack
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen