Kästen, Gehäuse und Gestelle
1551RFLGY
Light Gray Acrylonitrile Butadiene Styrene Flange Mount Hand Held Enclosure
Hammond ManufacturingProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
9801.00.10.98
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hand Held Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
20
Mounting
Flange Mount
IP Rating
IP54
Packaging
Bag
Bestellmenge

