143024105000071TS|CNCTECH|simage
143024105000071TS|CNCTECH|limage
케이블 싱글 도체

1430-24-1-0500-007-1-TS

Hook-up Wire 24AWG 152.4m 1.55mm Tinned Copper 300V Reel

CnC Tech, LLC
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    24
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.38
  • Maximum Outer Diameter (mm)
    1.55
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Bunch Stranding
    11x34
  • Insulation Color
    Green

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen