Arrow Electronic Components Online
1416O|HAMMOND|simage
1416O|HAMMOND|limage
Kästen, Gehäuse und Gestelle

1416O

Gray Mild Steel Component Case

Hammond Manufacturing
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Component Case
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    203
  • Product Depth (Metric) (mm)
    254
  • Product Height (Metric) (mm)
    381
  • NEMA Rating
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen